
* Images are for reference only
NSBC143ZDXV6T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSBC143ZDXV6T5G
- JLCPCB Part #
- C896400
- Package
- SOT-563
- Description
- 100mA 500mW 50V 80 SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0766
2000+
$0.0296
5000+
$0.0286
10000+
$0.0281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?