
* Images are for reference only
NRVTS10100EMFST3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVTS10100EMFST3G
- JLCPCB Part #
- C893779
- Package
- DFN-5(5x6)
- Description
- 1 Independent 100V 10A 5uA@100V 650mV@10A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
200+
$0.2056
500+
$0.1975
1000+
$0.1943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?