
* Images are for reference only
NRVB440MFSWFT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVB440MFSWFT1G
- JLCPCB Part #
- C604268
- Package
- DFN-5(5x6)
- Description
- -55℃~+175℃ 1 Independent 40A 40V 4A 650mV@4A 800uA@40V DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4451
10+
$0.3519
30+
$0.3117
100+
$0.2619
500+
$0.2410
1500+
$0.2266
Related Products
Welcome back, may I help you?