
* Images are for reference only
NRTS6100TFSTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRTS6100TFSTXG
- JLCPCB Part #
- C3757712
- Package
- WDFN-8(3.3x3.3)
- Description
- -55℃~+175℃ 1 Independent 100V 500A 50uA@100V 680mV@6A 6A WDFN-8(3.3x3.3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3091
200+
$0.1196
500+
$0.1154
1000+
$0.1135
Welcome back, may I help you?