
* Images are for reference only
NLAST4501DFT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAST4501DFT2G
- JLCPCB Part #
- C893499
- Package
- SOT-353
- Description
- -55℃~+125℃ 1 1:1 20pF 220MHz 25Ω 2V~5.5V 4.5ns 5ns SOT-353 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1438
1000+
$0.0558
2500+
$0.0538
5000+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?