
* Images are for reference only
LB11921T-TLM-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LB11921T-TLM-E
- JLCPCB Part #
- C899593
- Package
- TSSOP-36-5.6mm
- Description
- -20℃~+80℃ 2.1mA 4.4V~7V Three Phase TSSOP-36-5.6mm Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7471
10+
$0.6025
30+
$0.5318
100+
$0.4595
500+
$0.4178
1000+
$0.3953
Related Products
Welcome back, may I help you?