
* Images are for reference only
NCV8664CDT33RKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8664CDT33RKG
- JLCPCB Part #
- C604072
- Package
- DPAK
- Description
- -40℃~+150℃@(Tj) 1 150mA 29uA 3.3V 45V 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.8269
10+
$0.8076
30+
$0.7948
100+
$0.7819
Related Products
Welcome back, may I help you?