
* Images are for reference only
NB3N108KMNR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3N108KMNR4G
- JLCPCB Part #
- C899908
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 3V~3.6V 400MHz 8 QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3919
200+
$4.7969
500+
$4.6281
1000+
$4.5445