
* Images are for reference only
NCP59151MN25TYG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP59151MN25TYG
- JLCPCB Part #
- C895000
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1 1.5A 13.5V 2.5V 300mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7716
10+
$0.6234
30+
$0.5493
100+
$0.4752
500+
$0.4317
1000+
$0.4092
Welcome back, may I help you?