
* Images are for reference only
TL431BILPRAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TL431BILPRAG
- JLCPCB Part #
- C184545
- Package
- TO-92-2.54mm
- Description
- -40℃~+85℃@(Ta) 100mA 1mA 2.495V~36V 50ppm/℃ Adjustable Parallel ±0.4% TO-92-2.54mm Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
10+
$0.2131
30+
$0.1881
100+
$0.1567
500+
$0.1429
1000+
$0.1346
Related Products
Welcome back, may I help you?