
* Images are for reference only
NCP5662DS12R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP5662DS12R4G
- JLCPCB Part #
- C463350
- Package
- D2PAK-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1.3V@(2A) 1.3mA 26uVrms 2A 70dB@(120Hz) 9V Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9101
10+
$1.8681
30+
$1.8407
100+
$1.8132
Related Products
Welcome back, may I help you?