
* Images are for reference only
NCP367DPMUECTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP367DPMUECTBG
- JLCPCB Part #
- C892446
- Package
- DFN-8-EP(2x2.2)
- Description
- -40℃~+85℃ 1 1.2V~28V 1.8A 4.35V 42uA Lithium Battery Protection IC 软启动、欠压锁定、Overcurrent Protection、过压保护 DFN-8-EP(2x2.2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9091
10+
$0.7388
30+
$0.6537
100+
$0.5702
500+
$0.5188
1000+
$0.4931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?