
* Images are for reference only
NCP339AFCT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP339AFCT2G
- JLCPCB Part #
- C892438
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃ 1 1.2V~5.5V 18mΩ 3A Active High High Side Switch WLCSP-6(1x1.5) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5509
10+
$0.4381
30+
$0.3898
100+
$0.3286
500+
$0.2626
1000+
$0.2465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?