
CAT1162W-30
- Manufacturer
- MFR.Part #
- CAT1162W-30
- JLCPCB Part #
- C3686379
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 130ms 3V Active High、Active Low Open Drain Simple Reset/Power-On Reset SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Reset Timeout | 130ms | |
| Threshold Voltage | 3V | |
| Output Type | Open Drain | |
| Reset Active Level | Active High、Active Low |

* Images are for reference only
CAT1162W-30
Extended- Manufacturer
- MFR.Part #
- CAT1162W-30
- JLCPCB Part #
- C3686379
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 130ms 3V Active High、Active Low Open Drain Simple Reset/Power-On Reset SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CAT1162W-30
Extended- Manufacturer
- MFR.Part #
- CAT1162W-30
- JLCPCB Part #
- C3686379
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 130ms 3V Active High、Active Low Open Drain Simple Reset/Power-On Reset SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT1162W-30 Specifications
CAT1162W-30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Reset Timeout | 130ms | |
| Threshold Voltage | 3V | |
| Output Type | Open Drain | |
| Reset Active Level | Active High、Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT1162W-30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT1162W-30 Schematic Symbol & PCB Footprint
The CAT1162W-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.