This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHCT04AD

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHCT04AD
JLCPCB Part #
C4469380
Package
SOIC-14
Description
-40℃~+85℃ 2V 2uA 3.8V 4.5V~5.5V 440mV 7.7ns@5V,50pF 800mV 8mA 8mA VHCT SOIC-14 Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0460
4000+ $0.0179
10000+ $0.0172
20000+ $0.0169

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons