
* Images are for reference only
NCP3334DADJG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP3334DADJG
- JLCPCB Part #
- C897770
- Package
- SOIC-8
- Description
- -40℃~+150℃@(Tj) 1 1.25V~10V 12V 190uA 340mV@(500mA) 38uVrms 500mA Adjustable Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7216
200+
$0.2803
500+
$0.2706
1000+
$0.2658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?