
* Images are for reference only
NCP139AFCT100T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP139AFCT100T2G
- JLCPCB Part #
- C895654
- Package
- WLCSP-6(0.8x1.2)
- Description
- -40℃~+85℃@(Tj) 1 1A 1V 35uA 48uVrms 5.5V 50mV@(1A) 75dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
50+
$0.0922
150+
$0.0801
500+
$0.0711
2500+
$0.0639
5000+
$0.0603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?