
* Images are for reference only
CAT1022YI-42-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT1022YI-42-GT3
- JLCPCB Part #
- C890303
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Ta) 1 2.7V~5.5V 200ms 4.25V Active Low Voltage Monitor Yes Yes TSSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8405
10+
$0.6782
30+
$0.5979
100+
$0.5175
500+
$0.4709
1000+
$0.4452