This website requires JavaScript.
no-image

* Images are for reference only

MBRP3010NTU

Extended
Manufacturer
onsemi
MFR.Part #
MBRP3010NTU
JLCPCB Part #
C899632
Package
TO-220-3
Description
-65℃~+150℃ 1 Pair Common Cathode 100V 1mA@100V 250A 30A 850mV@15A TO-220-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2855
50+ $0.2257
150+ $0.2001
500+ $0.1682
2500+ $0.1540
5000+ $0.1455

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons