
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | onsemi | |
| Package | MLP-6(4x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 4mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Switching Frequency | 6MHz | |
| Height | 1.1mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode | |
| Width | 2.5mm | |
| Output Voltage | 1.5V | |
| Quiescent Supply Current | 35uA | |
| Ripple Noise | 12mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN4603MM15X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | onsemi | |
| Package | MLP-6(4x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 4mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Switching Frequency | 6MHz | |
| Height | 1.1mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode | |
| Width | 2.5mm | |
| Output Voltage | 1.5V | |
| Quiescent Supply Current | 35uA | |
| Ripple Noise | 12mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN4603MM15X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FAN4603MM15X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.