
* Images are for reference only
NB6L572MMNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB6L572MMNG
- JLCPCB Part #
- C897404
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2 2.375V~3.6V 4 6GHz QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3308
200+
$4.3844
500+
$4.2313
1000+
$4.1556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?