
* Images are for reference only
NB3L208KMNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3L208KMNTXG
- JLCPCB Part #
- C899907
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 2.375V~3.63V 350MHz 8 Multi-channel fan-out/isolation drive、Output enable/shutdown QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$11.8013
10+
$11.2072
30+
$10.1752
100+
$9.2769
Related Products