
* Images are for reference only
NB3V60113GV2MTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3V60113GV2MTR2G
- JLCPCB Part #
- C891896
- Package
- WDFN-8(2x2)
- Description
- -40℃~+85℃ 1.7V~1.9V 200MHz WDFN-8(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8590
200+
$0.3324
500+
$0.3211
1000+
$0.3147
Welcome back, may I help you?