
* Images are for reference only
NB3V60113G00MTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3V60113G00MTR2G
- JLCPCB Part #
- C603370
- Package
- WDFN-8(2x2)
- Description
- -40℃~+85℃ 1.7V~1.9V 200MHz 3 WDFN-8(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9083
200+
$2.2879
500+
$2.2076
1000+
$2.1675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?