
* Images are for reference only
P3PS550AHG-08-CR-SA
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- P3PS550AHG-08-CR-SA
- JLCPCB Part #
- C7023115
- Package
- WDFN-8(2x2)
- Description
- -20℃~+85℃ 2.3V~3.6V 36MHz WDFN-8(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6461
200+
$1.4546
500+
$1.4065
1000+
$1.3824
Related Products
Welcome back, may I help you?