
* Images are for reference only
CS5156GD16
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5156GD16
- JLCPCB Part #
- C3186835
- Package
- SO-16
- Description
- 0℃~+150℃@(TJ) 1 1MHz 4.25V~16V Buck Buck External No SO-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0092
200+
$0.7774
500+
$0.7501
1000+
$0.7372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?