
* Images are for reference only
MMSZ10T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MMSZ10T3G
- JLCPCB Part #
- C896789
- Package
- SOD-123
- Description
- 1 Independent 10V 200nA@7V 20Ω 500mW 9.5V~10.5V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
2000+
$0.0273
5000+
$0.0263
10000+
$0.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?