
* Images are for reference only
LB11876-TLM-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LB11876-TLM-E
- JLCPCB Part #
- C901006
- Package
- SSOP-36-5.6mm
- Description
- -20℃~+80℃ 20mA 8V~17V Three Phase SSOP-36-5.6mm Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3142
10+
$1.0898
30+
$0.9680
100+
$0.8286
500+
$0.7677
1000+
$0.7389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?