
* Images are for reference only
ML4890CST
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4890CST
- JLCPCB Part #
- C3192882
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 1V~6V 500mA Boost Boost Built-in Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
Related Products
Welcome back, may I help you?