
* Images are for reference only
74VHC4316M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74VHC4316M
- JLCPCB Part #
- C3657197
- Package
- SOIC-16
- Description
- -40℃~+85℃ -6V~0V、2V~6V 20ns 25ns 4 40MHz 40Ω 4:1 5ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2305
1200+
$0.0893
3000+
$0.0860
6000+
$0.0846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →