
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| High level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 4.4mA | |
| Input Type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~18V | |
| Input threshold current | 3.11mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 40us | |
| Output current | 30mA | |
| Voltage - Forward(Vf) | 0.65V | |
| power dissipation | 305mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL3700V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| High level Delay Time | 15us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 4.4mA | |
| Input Type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~18V | |
| Input threshold current | 3.11mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 40us | |
| Output current | 30mA | |
| Voltage - Forward(Vf) | 0.65V | |
| power dissipation | 305mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL3700V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL3700V datasheets or manufacturer documentation.
Datasheet: HCPL3700V Datasheet (PDF)
The HCPL3700V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.