
* Images are for reference only
ML4800CS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4800CS
- JLCPCB Part #
- C3094741
- Package
- SOIC-16
- Description
- 0℃~+70℃ 11V~16.5V 76kHz SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0419
200+
$2.3388
500+
$2.2567
1000+
$2.2164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?