
* Images are for reference only
TL594CDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL594CDG4
- JLCPCB Part #
- C3192507
- Package
- SOIC-16
- Description
- 0℃~+70℃@(TA) 2 300kHz 7V~40V No Push-Pull SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8827
200+
$0.3431
500+
$0.3303
1000+
$0.3238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?