
* Images are for reference only
ML4800CP
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- ML4800CP
- JLCPCB Part #
- C6301864
- Package
- PDIP-16
- Description
- 0℃~+70℃ 11V~16.5V 250kHz PDIP-16 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1076
200+
$4.4328
500+
$4.2850
1000+
$4.2111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?