
* Images are for reference only
ML4426CS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ML4426CS
- JLCPCB Part #
- C3681414
- Package
- SOIC-28
- Description
- 0℃~+70℃ 10.8V~13.2V 50mA Three Phase SOIC-28 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1934
200+
$1.2363
500+
$1.1929
1000+
$1.1721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?