
* Images are for reference only
FFPF10H60STU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FFPF10H60STU
- JLCPCB Part #
- C17429879
- Package
- TO-220F-2L
- Description
- -65℃~+150℃ 10A 1mA@600V 2.5V@10A 40ns 600V TO-220F-2L Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 579
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4594
200+
$0.5828
579+
$0.5636
1158+
$0.5539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?