
* Images are for reference only
MC78M08BTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M08BTG
- JLCPCB Part #
- C897060
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 2V@(350mA) 35V 500mA 52uV 80dB@(120Hz) 8V Fixed Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2103
10+
$0.1658
30+
$0.1468
100+
$0.1230
500+
$0.1124
1000+
$0.1061
Related Products
Welcome back, may I help you?