
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、100mV、360mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10.6ns@3.3V,50pF | |
| Output Logic Level - High | 1.9V、2.58V、2.9V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 500mV~800mV | |
| Series | 74LVX Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.5V~2.4V | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVX08MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、100mV、360mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10.6ns@3.3V,50pF | |
| Output Logic Level - High | 1.9V、2.58V、2.9V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 500mV~800mV | |
| Series | 74LVX Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.5V~2.4V | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVX08MTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVX08MTC datasheets or manufacturer documentation.
Datasheet: 74LVX08MTC Datasheet (PDF)
The 74LVX08MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.