
* Images are for reference only
CAT1022WI-30-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT1022WI-30-GT3
- JLCPCB Part #
- C890297
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7V~5.5V 200ms 3V Active Low Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5508
10+
$0.4442
30+
$0.3925
100+
$0.3392
500+
$0.3085
1000+
$0.2924
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?