
* Images are for reference only
MC78L15ACPXA-FS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78L15ACPXA-FS
- JLCPCB Part #
- C3745548
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 15V 35V 60dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
200+
$0.0445
500+
$0.0429
1000+
$0.0421
Welcome back, may I help you?