This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC74VHC1G04MU2TCG

Extended
Manufacturer
onsemi
MFR.Part #
MC74VHC1G04MU2TCG
JLCPCB Part #
C5795847
Package
UDFN-6(1x1.2)
Description
-55℃~+125℃ 1 1 1.5V、2.1V、3.15V、3.85V 1.9V、2.34V、2.9V、3.66V、4.4V 100mV、520mV 2V~5.5V 40uA 500mV、900mV、1.35V、1.65V 7.5ns@5V,50pF 8mA 8mA VHC UDFN-6(1x1.2) Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1192
200+ $0.0476
500+ $0.0460
1000+ $0.0453

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons