
* Images are for reference only
CS8182YDPSR5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS8182YDPSR5G
- JLCPCB Part #
- C898487
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 200mA 30uA 45V 60dB@(120Hz) Adjustable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3216
200+
$0.8991
750+
$0.8670
1500+
$0.8526
Related Products
Welcome back, may I help you?