
* Images are for reference only
MC10EP57MNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EP57MNG
- JLCPCB Part #
- C897551
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 375ps 3V~5.5V 52mA QFN-20(4x4) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 92
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9848
200+
$8.1207
500+
$7.8364
1000+
$7.6943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?