
FAN6920MRMY
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 12V~25V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 800mW | |
| Voltage - Breakdown | 500V |

* Images are for reference only
FAN6920MRMY
Extended- Manufacturer
- MFR.Part #
- FAN6920MRMY
- JLCPCB Part #
- C903534
- Package
- SOIC-16
- Description
- -40℃~+105℃ 12V~25V SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FAN6920MRMY
Extended- Manufacturer
- MFR.Part #
- FAN6920MRMY
- JLCPCB Part #
- C903534
- Package
- SOIC-16
- Description
- -40℃~+105℃ 12V~25V SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN6920MRMY Specifications
FAN6920MRMY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 12V~25V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 800mW | |
| Voltage - Breakdown | 500V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6920MRMY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN6920MRMY Documents
FAN6920MRMY datasheets or manufacturer documentation.
Datasheet: FAN6920MRMY Datasheet (PDF)
FAN6920MRMY Schematic Symbol & PCB Footprint
The FAN6920MRMY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.