
* Images are for reference only
FSL306LRLX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSL306LRLX
- JLCPCB Part #
- C899406
- Package
- LSOP-7
- Description
- -40℃~+125℃@(Tj) 50kHz 650V 7V~26V Flyback、Buck Non-Isolated LSOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1116
200+
$0.8179
500+
$0.7889
1000+
$0.7743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?