
* Images are for reference only
LM2931CTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM2931CTG
- JLCPCB Part #
- C907008
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Ta) 1 100mA 140uVrms 3V~24V 400uA 40V Adjustable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6784
10+
$0.5511
30+
$0.4883
100+
$0.4254
500+
$0.3868
1000+
$0.3674
Welcome back, may I help you?