
* Images are for reference only
LM2931CMX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2931CMX
- JLCPCB Part #
- C3751969
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100mA 1mA 26V 300mV@(100mA) 3V~24V 55dB@(120Hz) Adjustable Overheat protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2539
500+
$0.2459
1000+
$0.2410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?