
* Images are for reference only
LM2904ADMR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM2904ADMR2G
- JLCPCB Part #
- C185491
- Package
- MSOP-8
- Description
- -16V~16V -40℃~+105℃ 10pA/℃ 2 20mA 2mV 32V 3V~32V 45nA 5nA 700uA 70dB 7uV/℃ Built-in compensation、ESD protection MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1045
10+
$0.1022
30+
$0.1008
100+
$0.0993
Related Products
Welcome back, may I help you?