
* Images are for reference only
LM1117IMPX-ADJNOPB
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM1117IMPX-ADJNOPB
- JLCPCB Part #
- C2902110
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Ta) 0.003%Vout 1 1.25V~13.8V 1.2V@(800mA) 20V 60dB@(10kHz) 800mA Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3765
10+
$0.2988
30+
$0.2656
100+
$0.2240
500+
$0.2055
1000+
$0.1944
Related Products
Welcome back, may I help you?