
* Images are for reference only
LE25U40CMC-AH
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LE25U40CMC-AH
- JLCPCB Part #
- C903040
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 2.3V~3.6V 20 Years 40MHz 4Mbit 4ms 50uA SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8551
10+
$1.8116
30+
$1.7842
100+
$1.7551
Related Products
Welcome back, may I help you?